Cart

HAL523SF-K-4-R-1-00

TDK MICRON HAL523SF-K-4-R-1-00

image shown is a representation only

TDK MICRON

HALL SENS LAT UNIP SOT89B
Supplier: TDK-Micronas
Matchcode: HAL523SF-K
Rutronik No.: ICIN3931
Unit Pack: 1000
MOQ: 2000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
0.4221 $
844.20 $

Prices

2,000 0.4221 $
6,000 0.4182 $
Article with this quantity is not orderable.

Parameter

Type
HALL
Bon(min)
28 mT
Boff(min)
18 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT89
Automotive
AEC-Q(100)
Configuration
3 wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Bon(max)
42 mT
Boff(max)
30 mT
Top(min)
-40 °C
Vcc(max)
24 V
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?