Cart

HAL505UA-A-2-B-1-00

TDK MICRON

HallSwitch Latch TO92
Supplier: TDK-Micronas
Matchcode: HAL505UA-A HANNING
Rutronik No.: ICIN3791
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4522 $
904.40 $

Prices

2,000 0.4522 $
5,000 0.448 $

Parameter

Type
LATCH
Bon(min)
11 mT
Boff(min)
-17 mT
Vcc(min)
3.8 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Bon(max)
17 mT
Boff(max)
-11 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?