Cart

HAL505SF-K-4-R-5-00

TDK MICRON

HallSwitch Latch
Supplier: TDK-Micronas
Matchcode: HAL505SF-K
Rutronik No.: ICIN4541
Unit Pack: 5000
MOQ: 15000
package: SOT-89B
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4154 $
6,231.00 $

Parameter

Type
LATCH
Bon(min)
11 mT
Boff(min)
-173 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
173 mT
Boff(max)
-11 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?