Cart

HAL504UA-K-1-A-2-00

TDK MICRON HAL504UA-K-1-A-2-00

image shown is a representation only

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL504UA-K
Rutronik No.: ICIN463
Unit Pack: 1
MOQ: 1
package: TO-92UA
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.4491 $
0.45 $

Prices

1 0.4491 $
6,000 0.445 $

Parameter

Type
UNIPOLAR
Bon(min)
9.5 mT
Boff(min)
5 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
14.5 mT
Boff(max)
9 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?