Cart

HAL504UA-A-2-B-1-00

TDK MICRON HAL504UA-A-2-B-1-00

image shown is a representation only

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL504UA-A
Rutronik No.: ICIN4080
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
On request
On request

Parameter

Type
UNIPOLAR
Vcc(min)
3.8 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Bon(min)
9.5
Boff(max)
9
Hall elements
1
Packaging
BULK
Leadfree Defin.
10
Configuration
3-Wire bits
Bon(max)
14.5
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Boff(min)
5 mV/mT
Icc
3 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?