Cart

HAL504SF-K-4-R-1-00

TDK MICRON HAL504SF-K-4-R-1-00

image shown is a representation only

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL504SF-K PANASONIC
Rutronik No.: ICIN987
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
On request
On request

Parameter

Type
UNIPOLAR
Bon(min)
9.5 mT
Boff(min)
5 mT
Vcc(min)
3.8 V
Top(max)
140 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
14.5 mT
Boff(max)
9 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?