- Home
- Semiconductors
- Magnetic Sensors
- TDK-Micronas Magnetic Sensors
image shown is a representation only

HallSwitch Latch SOT-89B SMD
Supplier:
TDK-Micronas
Matchcode:
HAL502SF-K
Rutronik No.:
ICIN1085
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
- Type
-
LATCH
- Bon(min)
-
1 mT
- Boff(min)
-
-4,5 mT
- Vcc(min)
-
3.8 V
- Top(max)
-
140 °C
- Package
-
SOT-89B
- Automotive
-
AEC-Q(100)
- Configuration
-
3-Wire
- Packaging
-
AMMOPACK
- Leadfree Defin.
-
10
- Icc
-
3 mA
- Hall elements
-
1
- Bon(max)
-
4.5 mT
- Boff(max)
-
-1 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
24 V
- Mounting
-
SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HallSwitch Latch SOT-89B SMD
package:
SOT-89B
Packaging:
REEL
HallSwitch Latch THT
package:
TO-92UA
Packaging:
BULK
HallSwitch Latch TO-92UA THT
package:
TO-92UA-1
Packaging:
BULK
HallSwitch Latch TO-92UA THT
package:
TO-92UA
Packaging:
AMMOPACK
HallSwitch Latch TO-92UA THT
package:
TO-92UA
Packaging:
BULK
HallSwitch Latch TO-92UA THT
package:
TO-92UA-1
Packaging:
BULK
HallSwitch Latch
package:
SOT23
Packaging:
REEL
HALL SWITCHER LATCH
package:
SOT23
Packaging:
REEL
HallSwitch Latch SIP-3
package:
SIP-3
Packaging:
AMMOPACK
HallSwitch Latch SIP-3
package:
SIP-3
Packaging:
AMMOPACK
Previous
Next