Cart

HAL502SF-A-4-R-1-00

TDK MICRON HAL502SF-A-4-R-1-00

image shown is a representation only

TDK MICRON

HallSwitch Latch SOT-89B SMD
Supplier: TDK-Micronas
Matchcode: HAL502SF-A
Rutronik No.: ICIN1566
Unit Pack: 1000
MOQ: 1000
package: SOT-89B
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
On request
On request

Parameter

Type
LATCH
Bon(min)
1 mT
Boff(min)
-4,5 mT
Vcc(min)
3.8 V
Top(max)
170 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
4.5 mT
Boff(max)
-1 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?