Cart

HAL501UA-K-2-A-2-00

TDK MICRON HAL501UA-K-2-A-2-00

image shown is a representation only

TDK MICRON

HallSwitch Bipolar
Supplier: TDK-Micronas
Matchcode: HAL501UA-K
Rutronik No.: ICIN4045
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.499 $
998.00 $

Prices

2,000 0.499 $
4,000 0.48 $
8,000 0.47 $

Parameter

Type
BIPOLAR
Vcc(min)
3.8 V
Top(max)
140 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Bon(min)
-0,5
Boff(max)
0.5
Hall elements
1
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Configuration
3-Wire bits
Bon(max)
2.3
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Boff(min)
-2,3 mV/mT
Icc
3 mT
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?