Cart

HAL501UA-A-2-B-1-00

TDK MICRON

HallSwitch Bipolar
Supplier: TDK-Micronas
Matchcode: HAL501UA-A
Rutronik No.: ICIN4098
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.462 $
924.00 $

Prices

2,000 0.462 $
5,000 0.459 $

Parameter

Type
BIPOLAR
Bon(min)
-0,5 mT
Boff(min)
-2,3 mT
Vcc(min)
3.8 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Configuration
3-Wire
Hall elements
No
Packaging
BULK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
2.3 mT
Boff(max)
0.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?