Cart

HAL401SF-A-4-R-1-00

TDK MICRON HAL401SF-A-4-R-1-00

image shown is a representation only

TDK MICRON

HallLinear Analog
Supplier: TDK-Micronas
Matchcode: HAL401SF-A
Rutronik No.: ICIN902
Unit Pack: 1000
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.8 V
Top(max)
170 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Sensitivity
Linear
B(max)
ANALOG
SetPoints
No
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
50 mT
Icc
2.25 mA
Technology
0 bits
Output
0
Top(min)
-40 °C
Vcc(max)
12 V
Mounting
SMD
B(min)
46.5 mV/mT
Icc
-50 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?