Cart

HAL3900DJ-A-4-R-8-00-HATC-0101-35-G

TDK MICRON HAL3900DJ-A-4-R-8-00-HATC-0101-35-G

image shown is a representation only

TDK MICRON

3D position Hall sensor
Supplier: TDK-Micronas
Matchcode: HAL3900DJ-A
Rutronik No.: ICIN4456
Unit Pack: 7000
MOQ: 7000
package: SOIC-8
Packaging: REEL
On request
On request
On request

Parameter

Programmable
3D-LINEAR
Vcc(min)
3.0 V
Top(max)
170 °C
Package
SOIC-8
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
SPI
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
130 mT
Icc
8 mA
Hall elements
3
Technology
12 bits
Output
33
Angle
360 °
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
-130 mT
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?