Cart

HAL3856DJ-K

TDK MICRON HAL3856DJ-K

image shown is a representation only

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL3856DJ-K
Rutronik No.: ICIN3046
Unit Pack: 7000
MOQ: 7000
package: SO8
Packaging: REEL
On request
2.04 $
14,280.00 $

Parameter

Vcc(min)
4.5 V
Top(max)
140 °C
Package
SO8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Technology
12 bits
Output
32
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?