Cart

HAL3736UP-A-2-A-2-00

TDK MICRON

HallLinear PWM SENT PROG BY BZ
Supplier: TDK-Micronas
Matchcode: HAL3736UP-A
Rutronik No.: ICIN3601
Unit Pack: 1
MOQ: 2000
package: TO92UP
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
4,560.00 $

Prices

2,000 2.28 $
16,000 2.25 $
24,000 2.18 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UP
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
JA
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
1.2 mA
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?