HAL3727DJ-A-4-R-8-00

Supplier: TDK Micronas
Matchcode: HAL3727DJ-A-4-R-8-00
Rutronik No.: ICIN4860
Unit Pack: 3500
MOQ: 7000
package: SOIC
Packaging: REEL
Parameter
- Programmable
- 2D-LINEAR
- Package
- SOIC
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Sensitivity
- Hall
- B(max)
- ANALOG
- SetPoints
- Yes
- Packaging
- REEL
- Leadfree Defin.
- 10
- B(max)
- 100 mT
- Icc
- 8 mA
- Hall elements
- 2
- Technology
- 12 bits
- Output
- 33
- Icc
- -100 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 52 weeks