Cart

HAL3726UP-A

TDK MICRON HAL3726UP-A

image shown is a representation only

TDK MICRON

HallLinear Analog Prog BY BZ
Supplier: TDK-Micronas
Matchcode: HAL3726UP-A
Rutronik No.: ICIN4065
Unit Pack: 1
MOQ: 2000
package: TO92UP
Packaging: AMMOPACK
On request
2.35 $
4,700.00 $

Prices

2,000 2.35 $
4,000 2.21 $

Parameter

Programmable
2D-Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UP
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
ANALOG
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Footprint
29.4 mm²
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?