Cart

HAL3726UP-A

TDK MICRON HAL3726UP-A

image shown is a representation only

TDK MICRON

HallLinear Analog Prog BY BZ
Supplier: TDK-Micronas
Matchcode: HAL3726UP-A
Rutronik No.: ICIN3608
Unit Pack: 1
MOQ: 1
package: TO92-UP
Packaging: AMMOPACK
In Stock
2.38 $
2.38 $

Prices

1 2.38 $
4,000 2.25 $

Parameter

Programmable
2D-Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92-UP
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
ANALOG
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?