Cart

HAL3725UP-A

TDK MICRON HAL3725UP-A

image shown is a representation only

TDK MICRON

HallLinear Analog Prog BX BY
Supplier: TDK-Micronas
Matchcode: HAL3725UP-A
Rutronik No.: ICIN4064
Unit Pack: 1
MOQ: 1
package: TO92UP
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2020
2.48 $
2.48 $

Prices

1 2.48 $
4,000 2.33 $

Parameter

Programmable
2D-LINEAR
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UP
Automotive
AEC-Q(100)
Configuration
3-Wire
Sensitivity
Hall
B(max)
ANALOG
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Angle
360 °
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Footprint
29.4 mm²
Icc
-100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?