Cart

HAL3625DJ-A-4-R-8-00

TDK MICRON HAL3625DJ-A-4-R-8-00

image shown is a representation only

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL3625DJ-A
Rutronik No.: ICIN2053
Unit Pack: 7000
MOQ: 7000
package: SO8
Packaging: REEL
On request
1.80 $
12,600.00 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SO8
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
JA
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
1.2 mA
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?