Cart

HAL320SF-A-4-R-1-00

TDK MICRON

HallSwitch Different
Supplier: TDK-Micronas
Matchcode: HAL320SF-A
Rutronik No.: ICIN458
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
4.7 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?