Cart

HAL300UA-A-2-B-1-00

TDK MICRON

HallSwitch Different
Supplier: TDK-Micronas
Matchcode: HAL300UA-A
Rutronik No.: ICIN1214
Unit Pack: 1000
MOQ: 2000
package: TO-92UA
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
5.5 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
4.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?