Cart

HAL2850UT-A

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL2850UT-A
Rutronik No.: ICIN1924
Unit Pack: 1
MOQ: 1
package: TO-92UT
Packaging: BULK
In Stock
2.01 $
2.01 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
Yes
Packaging
BULK
Leadfree Defin.
10
Icc
18 mA
Technology
16 bits
Output
2
Top(min)
-40 °C
Vcc(max)
17 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?