Cart

HAL2455UT-A

TDK MICRON HAL2455UT-A

image shown is a representation only

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL2455UT-A
Rutronik No.: ICIN4275
Unit Pack: 1
MOQ: 1
package: TO-92UT
Packaging: AMMOPACK
On request
5.98 $
0 $
Article with this quantity is not orderable.

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
235 mT
Icc
7 mA
Technology
12 bits
Output
16
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?