Cart

HAL2455UT-A

TDK MICRON HAL2455UT-A

image shown is a representation only

TDK MICRON

HallLinear PWM Programmable
Supplier: TDK-Micronas
Matchcode: HAL2455UT-A
Rutronik No.: ICIN3838
Unit Pack: 1000
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
On request
1.51 $
3,020.00 $

Prices

2,000 1.51 $
4,000 1.47 $
6,000 1.45 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UT
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
PWM
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
235 mT
Icc
7 mA
Technology
12 bits
Output
16
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?