Cart

HAL1880UA-A-2-A-2-00

TDK MICRON HAL1880UA-A-2-A-2-00

image shown is a representation only

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL1880UA-A
Rutronik No.: ICIN4448
Unit Pack: 1
MOQ: 2000
package: TO92UA-2
Packaging: AMMOPACK
On request
1.33 $
2,660.00 $

Prices

2,000 1.33 $
4,000 1.27 $

Parameter

Programmable
Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UA-2
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
Analog
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Hall elements
1
Technology
10 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?