Cart

HAL1860UA-A-4-R-1-0

TDK MICRON HAL1860UA-A-4-R-1-0

image shown is a representation only

TDK MICRON

HallLinear Analog Programmable
Supplier: TDK-Micronas
Matchcode: HAL1860UA-A
Rutronik No.: ICIN4155
Unit Pack: 1
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
1.29 $
2,580.00 $

Prices

2,000 1.29 $
4,000 1.22 $

Parameter

Programmable
Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
Analog
SetPoints
Yes
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Hall elements
1
Technology
10 bits
Output
2
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?