Cart

HAL1823UA-A-2-B-1-00

TDK MICRON

HallLinear Analog
Supplier: TDK-Micronas
Matchcode: HAL1823UA-A
Rutronik No.: ICIN4153
Unit Pack: 1
MOQ: 2000
package: TO92UA
Packaging: BULK
On request
1.31 $
2,620.00 $

Prices

2,000 1.31 $
4,000 1.29 $
6,000 1.23 $
10,000 1.20 $

Parameter

Programmable
LINEAR
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Sensitivity
Hall
B(max)
Analog
SetPoints
No
Packaging
BULK
Leadfree Defin.
10
B(max)
100 mT
Icc
7 mA
Hall elements
1
Technology
10 bits
Output
0
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
B(min)
25 mV/mT
Icc
-100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?