Cart

HAL1822SF-A

TDK MICRON

HallLinear Analog
Supplier: TDK-Micronas
Matchcode: HAL1822SF-A
Rutronik No.: ICIN2353
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
On request
1.31 $
2,620.00 $

Prices

2,000 1.31 $
4,000 1.24 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SOT-89B
Automotive
AEC-Q(100)
Sensitivity
Linear
B(max)
ANALOG
SetPoints
No
Packaging
AMMOPACK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Technology
31.25 bits
Output
0
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?