Cart

HAL1821UA-A-2-A-2-00

TDK MICRON

HallLinear Analog
Supplier: TDK-Micronas
Matchcode: HAL1821UA-A
Rutronik No.: ICIN4387
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: BULK
On request
1.32 $
2,640.00 $

Prices

2,000 1.32 $
4,000 1.26 $
6,000 1.25 $
8,000 1.19 $
10,000 1.16 $

Parameter

Programmable
Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
ANALOG
SetPoints
No
Packaging
BULK
Leadfree Defin.
10
B(max)
160 mT
Icc
10 mA
Output
0
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?