Cart

HAL1566SU-A

TDK MICRON HAL1566SU-A

image shown is a representation only

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL1566SU-A
Rutronik No.: ICIN3425
Unit Pack: 1
MOQ: 1
package: SOT-23
Packaging: BOX
In Stock
0.3736 $
0.37 $

Parameter

Type
Unipolar
Bon(min)
9 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
BOX
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Boff(max)
7 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?