Cart

HAL1564SU-A

TDK MICRON HAL1564SU-A

image shown is a representation only

TDK MICRON

HallSwitch Unipolar InVerted
Supplier: TDK-Micronas
Matchcode: HAL1564SU-A
Rutronik No.: ICIN3662
Unit Pack: 1
MOQ: 1
package: SOT-23
Packaging: BOX
On request
0.3801 $
0.38 $

Prices

1 0.3801 $
3 0.3714 $
8 0.3626 $
22 0.3509 $
60 0.3392 $

Parameter

Type
Unipol INV
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Bon(min)
4
Hall elements
1
Packaging
BOX
Leadfree Defin.
10
Configuration
2-Wire bits
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Boff(min)
6 mV/mT
Icc
1.6 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?