Cart

HAL1562UA-A

TDK MICRON HAL1562UA-A

image shown is a representation only

TDK MICRON

HallSwitch Latch TO92 2-Wire
Supplier: TDK-Micronas
Matchcode: HAL1562UA-A
Rutronik No.: ICIN4054
Unit Pack: 1
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
0.3678 $
735.60 $

Parameter

Type
LATCH
Bon(min)
12 mT
Boff(min)
-12 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?