Cart

HAL1562SU-A

TDK MICRON HAL1562SU-A

image shown is a representation only

TDK MICRON

HallSwitch Latch SOT23 2-Wire
Supplier: TDK-Micronas
Matchcode: HAL1562SU-A
Rutronik No.: ICIN3661
Unit Pack: 1
MOQ: 20000
package: SOT-23
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2019
0.3493 $
6,986.00 $
Article with this quantity is not orderable.

Parameter

Type
LATCH
Bon(min)
7.0 mT
Boff(min)
-17,0 mT
Vcc(min)
3.0 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
2-Wire
Bon(min)
Hall
Hall elements
No
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
6.0 mA
Hall elements
1
Bon(max)
17.0 mT
Boff(max)
-7,0 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?