Cart

HAL1510UA-A-2-B-1-39-HASX-03

TDK MICRON

HallSwitch Latch TO92
Supplier: TDK Micronas
Matchcode: HAL1510UA-A
Rutronik No.: ICIN4739
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: BULK
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.4188 $
837.60 $

Prices

2,000 0.4188 $
4,000 0.403 $
6,000 0.3962 $
8,000 0.3672 $

Parameter

Type
UNIPOLAR
Bon(min)
9.5 mT
Boff(min)
5.0 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO-92UA
Automotive
AEC-Q(100)
Configuration
3-Wire
Technology
Hall
Programmable
1
Packaging
BULK
RoHS Status
RoHS-conform
Icc
1.6 mA
Hall elements
1
Bon(max)
14.5 mT
Boff(max)
9.0 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?