Cart

HAL1510UA-2-A-2-39-HASX-03

TDK MICRON HAL1510UA-2-A-2-39-HASX-03

image shown is a representation only

TDK MICRON

HallSwitch Latch TO92
Supplier: TDK-Micronas
Matchcode: HAL1510UA-A
Rutronik No.: ICIN4485
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
0.3696 $
739.20 $

Prices

2,000 0.3696 $
6,000 0.3662 $

Parameter

Type
UNIPOLAR
Bon(min)
9.5 mT
Boff(min)
5.0 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
1
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Bon(max)
14.5 mT
Boff(max)
9.0 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?