Cart

HAL1510SU-A

TDK MICRON HAL1510SU-A

image shown is a representation only

TDK MICRON

HallSwitch Unipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1510SU-A
Rutronik No.: ICIN4100
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 08/30/2019
On request
On request

Parameter

Type
Unipolar
Bon(min)
9.5 mT
Boff(min)
5 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.7 mA
Hall elements
1
Bon(max)
14.5 mT
Boff(max)
9 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?