- Home
- Semiconductors
- Magnetic Sensors
- TDK Micronas Magnetic Sensors
HAL1509UA-A-2-A-2-39-HASX-0307
HallSwitch Unipolar TO92
Supplier:
TDK Micronas
Matchcode:
HAL1509UA-A HASX03
Rutronik No.:
ICIN4718
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
- Type
-
UNIPOLAR
- Bon(min)
-
23.7 mT
- Boff(min)
-
19.0 mT
- Vcc(min)
-
2.7 V
- Top(max)
-
170 °C
- Package
-
TO-92UA
- Automotive
-
AEC-Q(100)
- Configuration
-
3-Wire
- Technology
-
Hall
- Programmable
-
No
- Packaging
-
AMMOPACK
- RoHS Status
-
RoHS-conform
- Hall elements
-
1
- Bon(max)
-
32.7 mT
- Boff(max)
-
28.8 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
24 V
- Mounting
-
THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HallSwitch Unipolar TO92
package:
TO-92UA
Packaging:
AMMOPACK
HallSwitch Unipolar TO92
package:
TO-92UA
Packaging:
AMMOPACK
3-wire Hall Switch HAL1507...
package:
TO92-UA-1
Packaging:
AMMOPACK
HallSwitch Unipolar TO92
package:
TO-92UA
Packaging:
BULK
HallSwitch Unipolar SOT23
package:
SOT-23
Packaging:
REEL
HallSwitch Unipolar TO92
package:
TO-92UA
Packaging:
AMMOPACK
HallSwitch Unipolar TO92
package:
TO-92UA
Packaging:
BULK
3-wire Hall Switch (Tj....
package:
TO-92UA
Packaging:
AMMOPACK
HallSwitch Unipolar TO92
package:
TO-92UA-1
Packaging:
AMMOPACK
HallSwitch Unipolar TO92
package:
TO-92UA-1
Packaging:
AMMOPACK
Previous
Next