Cart

HAL1509SU-A

TDK MICRON HAL1509SU-A

image shown is a representation only

TDK MICRON

HallSwitch Unipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1509SU-A
Rutronik No.: ICIN3639
Unit Pack: 1
MOQ: 10000
package: SOT-23
Packaging: AMMOPACK
On request
0.331 $
3,310.00 $

Prices

10,000 0.331 $
30,000 0.328 $

Parameter

Type
BIPOLAR
Bon(min)
2 mT
Boff(min)
3.8 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Bon(max)
5 mT
Boff(max)
7.2 mT
Top(min)
-40 °C
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?