Cart

HAL1508SU-A-4-R-6-00

TDK MICRON HAL1508SU-A-4-R-6-00

image shown is a representation only

TDK MICRON

HallSwitch Unipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1508SU-A
Rutronik No.: ICIN3722
Unit Pack: 1
MOQ: 10000
package: SOT-23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2019
0.367 $
3,670.00 $

Prices

10,000 0.367 $
20,000 0.3473 $
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?