Cart

HAL1506SU-A

TDK MICRON HAL1506SU-A

image shown is a representation only

TDK MICRON

HallSwitch Unipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1506SU-A
Rutronik No.: ICIN4174
Unit Pack: 20000
MOQ: 20000
package: SOT-23
Packaging: AMMOPACK
On request
0.33 $
6,600.00 $

Parameter

Type
Unipolar
Bon(min)
15.4 mT
Boff(min)
13.8 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Bon(max)
22.6 mT
Boff(max)
21 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?