Cart

HAL1505SU-A

TDK MICRON HAL1505SU-A

image shown is a representation only

TDK MICRON

HallSwitch Latch SOT23
Supplier: TDK-Micronas
Matchcode: HAL1505SU-A
Rutronik No.: ICIN3659
Unit Pack: 1
MOQ: 1
package: SOT-23
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
13.5 mT
Boff(min)
-13,7 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BOX
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?