- Home
- Magnetic Sensors
- TDK Micronas Magnetic Sensors
HAL1505SU-A-4-R-6-39-HASX-03
image shown is a representation only

HallSwitch Latch SOT23
Supplier:
TDK Micronas
Matchcode:
HAL1505SU-A HASX-03
Rutronik No.:
ICIN4499
Unit Pack: 1
MOQ: 1
package: SOT-23
Packaging: REEL
- Type
-
LATCH
- Bon(min)
-
11.0 mT
- Boff(min)
-
-17,0 mT
- Vcc(min)
-
2.7 V
- Top(max)
-
170 °C
- Package
-
SOT-23
- Automotive
-
AEC-Q(100)
- Configuration
-
3-Wire
- Bon(min)
-
Hall
- Hall elements
-
No
- Packaging
-
REEL
- Leadfree Defin.
-
10
- Icc
-
1.6 mA
- Hall elements
-
1
- Bon(max)
-
17.0 mT
- Boff(max)
-
-11,0 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
24 V
- Mounting
-
SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HallSwitch Latch TO92
package:
TO-92UA
Packaging:
BOX
HallSwitch Latch SOT23 2-Wire
package:
SOT-23
Packaging:
REEL
HallSwitch Latch
package:
SOT-89B
Packaging:
REEL
HallSwitch Latch TO92
package:
TO-92UA
Packaging:
BULK
HallSwitch Latch SIP-3
package:
SOT23
Packaging:
REEL
HallSwitch Latch
package:
SOT89B
Packaging:
REEL
HallSwitch Latch SOT23 2-Wire
package:
SOT-23
Packaging:
REEL
HallSwitch Latch
package:
TO-92UA
Packaging:
AMMOPACK
HallSwitch Latch SOT23 SMD
package:
SOT23
Packaging:
REEL
HallSwitch Latch
package:
TO-92UA-1
Packaging:
AMMOPACK
Previous
Next