Cart

HAL1503UA-A-2-A-2-00

TDK MICRON

HallSwitch Unipolar TO92
Supplier: TDK-Micronas
Matchcode: HAL1503UA-A
Rutronik No.: ICIN4489
Unit Pack: 2000
MOQ: 2000
package: TO92-2
Packaging: AMMOPACK
On request
0.44 $
880.00 $

Prices

2,000 0.44 $
4,000 0.426 $
6,000 0.419 $
8,000 0.388 $

Parameter

Type
UNIPOLAR
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92-2
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?