Cart

HAL1503UA-A-1-B-2-00

TDK MICRON HAL1503UA-A-1-B-2-00

image shown is a representation only

TDK MICRON

HallSwitch Unipolar TO92
Supplier: TDK-Micronas
Matchcode: HAL1503UA-A
Rutronik No.: ICIN4025
Unit Pack: 1
MOQ: 2000
package: TO92
Packaging: BULK
On request
On request
On request

Parameter

Type
UNIPOLAR
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?