Cart

HAL1503SU-A-4-R-6-39 HASX-3

TDK MICRON HAL1503SU-A-4-R-6-39 HASX-3

image shown is a representation only

TDK MICRON

HallSwitch Unipolar SOT23
Supplier: TDK-Micronas
Matchcode: HAL1503SU-A HASX-3
Rutronik No.: ICIN4370
Unit Pack: 10000
MOQ: 10000
package: SOT-23
Packaging: REEL
In Stock
0.3921 $
3,921.00 $

Prices

10,000 0.3921 $
20,000 0.3438 $

Parameter

Type
UNIPOLAR
Bon(min)
3.8 mT
Boff(min)
2.1 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
REEL
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Bon(max)
7.1 mT
Boff(max)
5.5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?