Cart

HAL1502SU-A-4-R-6-39-HASX-03

TDK MICRON HAL1502SU-A-4-R-6-39-HASX-03

image shown is a representation only

TDK MICRON

HallSwitch Latch SOT23
Supplier: TDK-Micronas
Matchcode: HAL1502SU-A HASX-03
Rutronik No.: ICIN4496
Unit Pack: 10000
MOQ: 20000
package: SOT-23
Packaging: REEL
On request
0.3306 $
6,612.00 $

Parameter

Type
LATCH
Bon(min)
21.0 mT
Boff(min)
-4,0 mT
Vcc(min)
2.7 V
Top(max)
170 °C
Package
SOT-23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
REEL
Leadfree Defin.
10
Icc
1.6 mA
Hall elements
1
Bon(max)
4.0 mT
Boff(max)
-1,0 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?