Cart

HAL1501UA-A-2-A-2-00

TDK MICRON HAL1501UA-A-2-A-2-00

image shown is a representation only

TDK MICRON

HallSwitch Bipolar TO92
Supplier: TDK-Micronas
Matchcode: HAL1501UA-A
Rutronik No.: ICIN4038
Unit Pack: 1
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
On request
On request

Parameter

Type
BIPOLAR
Vcc(min)
2.7 V
Top(max)
170 °C
Package
TO92
Automotive
AEC-Q(100)
Bon(min)
0.5
Boff(max)
-0,5
Hall elements
1
Packaging
AMMOPACK
Leadfree Defin.
10
Configuration
3-Wire bits
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Icc
1.6 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?