Cart

HAL109TQ-I

TDK MICRON

HallSwitch Unipolar
Supplier: TDK-Micronas
Matchcode: HAL109TQ-I
Rutronik No.: ICIN2018
Unit Pack: 1
MOQ: 1
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
0.2904 $
0.29 $

Prices

1 0.2904 $
6,000 0.288 $

Parameter

Type
UNIPOLAR
Bon(min)
2.3 mT
Boff(min)
1.8 mT
Vcc(min)
3.8 V
Top(max)
125 °C
Package
SOT-89B
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Bon(max)
12 mT
Boff(max)
11.5 mT
Top(min)
-20 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?