Cart

HAC3736CYHA-1-R-4-00

TDK MICRON

2D Hall Linear By-Bz incl Cap
Supplier: TDK-Micronas
Matchcode: HAC3736CYHA-A
Rutronik No.: ICIN4226
Unit Pack: 1
MOQ: 5200
package: TO92UF-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Programmable
2D Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UF-2
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
SENT PWM
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
RoHS-conform
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?