Cart

HAC3736CXHA

TDK MICRON

2D Hall Linear By-Bz incl Cap 1
Supplier: TDK-Micronas
Matchcode: HAC3736CXHA
Rutronik No.: ICIN4265
Unit Pack: 1
MOQ: 1
package: TO92UF-02
Packaging: REEL
On request
8.90 $
0 $
Article with this quantity is not orderable.

Parameter

Programmable
2D Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UF-02
Automotive
AEC-Q(100)
Sensitivity
Hall
SetPoints
YES
Packaging
REEL
Leadfree Defin.
10
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?